+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KL2622

Automation module: digital output; -25÷60°C; IP20; 30VDC; OUT: 2

Manufacturer: Beckhoff Automation

Manufacturer part number:
KL2622
TME Symbol:
KL2622

Specification

Manufacturer
Beckhoff Automation
Type of automation module
digital output
Operating temperature
-25...60°C
IP rating
IP20
Number of outputs
2
Conform to the norm
ATEX Ex GL UL
Kind of output 1
relay
Supply voltage
  • 30V DC
  • 230V AC
Gross weight56.97 g
Certificates
See other products in this category: I/O Systems and Modules Beckhoff Automation,
*
KL2622
6 in TME stock
Net price for quantities from 1 pcs - 56.40 USDGross price for quantities from 1 pcs - 56.40 USD
No. of pieces (Multiplicity: 1)