+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KL3468

Automation module: analog input; 0÷55°C; IP20; IN: 8; IN 1: 0÷10V

Manufacturer: Beckhoff Automation

Manufacturer part number:
KL3468
TME Symbol:
KL3468

Specification

Manufacturer
Beckhoff Automation
Type of automation module
analog input
Operating temperature
0...55°C
IP rating
IP20
Number of inputs
8
Conform to the norm
ATEX Ex GL UL
Kind of input 1
0...10V
Resolution
12bit
Gross weight60.73 g
Certificates
See other products in this category: I/O Systems and Modules Beckhoff Automation,
*
KL3468
0 in TME stock
Net price for quantities from 1 pcs - 259.54 USDGross price for quantities from 1 pcs - 259.54 USD
No. of pieces (Multiplicity: 1)