+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KL4424

Automation module: analog output; 0÷55°C; IP20; 24VDC; OUT: 4

Manufacturer: Beckhoff Automation

Manufacturer part number:
KL4424
TME Symbol:
KL4424

Specification

Manufacturer
Beckhoff Automation
Type of automation module
analog output
Operating temperature
0...55°C
IP rating
IP20
Number of outputs
4
Conform to the norm
ATEX Ex GL IECEx UL
Kind of output 1
4...20mA
Resolution
12bit
Supply voltage
  • 24V DC
Gross weight61.26 g
Certificates
See other products in this category: I/O Systems and Modules Beckhoff Automation,
*
KL4424
0 in TME stock
Net price for quantities from 1 pcs - 203.50 USDGross price for quantities from 1 pcs - 203.50 USD
No. of pieces (Multiplicity: 1)