+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

KL4428

Automation module: analog output; 0÷55°C; IP20; OUT: 8


Manufacturer: Beckhoff Automation

Manufacturer part number:
KL4428
TME Symbol:
KL4428

Specification

Manufacturer
Beckhoff Automation
Type of automation module
analog output
Operating temperature
0...55°C
IP rating
IP20
Number of outputs
8
Conform to the norm
ATEX Ex GL UL
Kind of output 1
4...20mA
Resolution
12bit
Gross weight75 g
Certificates
See other products in this category: I/O Systems and Modules Beckhoff Automation,
*
KL4428
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 242.83 USDGross price for quantities from 1 pcs - 242.83 USD