+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KL6201

Automation module: communication; 0÷55°C; IP20; Ch: 1

Manufacturer: Beckhoff Automation

Manufacturer part number:
KL6201
TME Symbol:
KL6201

Specification

Manufacturer
Beckhoff Automation
Type of automation module
communication
Operating temperature
0...55°C
IP rating
IP20
Number of channels
1
Gross weight57.65 g
Certificates
See other products in this category: I/O Systems and Modules Beckhoff Automation,
*
KL6201
0 in TME stock
Net price for quantities from 1 pcs - 296.37 USDGross price for quantities from 1 pcs - 296.37 USD
No. of pieces (Multiplicity: 1)