+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

KL9010

Automation module: bus end terminal; -25÷60°C; IP20


Manufacturer: Beckhoff Automation

Manufacturer part number:
KL9010
TME Symbol:
KL9010

Specification

Manufacturer
Beckhoff Automation
Type of automation module
bus end terminal
Operating temperature
-25...60°C
IP rating
IP20
Conform to the norm
ATEX Ex CE GL IECEx UL
Gross weight40.46 g
Certificates
See other products in this category: I/O Systems and Modules Beckhoff Automation,
*
KL9010
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.94 USDGross price for quantities from 1 pcs - 13.94 USD