+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KL9100

Automation module: mains; -25÷60°C; IP20; 24VDC; 15x100x70mm

Manufacturer: Beckhoff Automation

Manufacturer part number:
KL9100
TME Symbol:
KL9100

Specification

Manufacturer
Beckhoff Automation
Type of automation module
mains
Operating temperature
-25...60°C
IP rating
IP20
Body dimensions
15x100x70mm
Conform to the norm
ATEX Ex CE GL UL
Additional functions
LED status indicator
Supply voltage
  • 24V DC
Gross weight51.88 g
Certificates
See other products in this category: I/O Systems and Modules Beckhoff Automation,
*
KL9100
2 in TME stock
Net price for quantities from 1 pcs - 20.18 USDGross price for quantities from 1 pcs - 20.18 USD
No. of pieces (Multiplicity: 1)