+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KLD4565-3020

Ladder; non-slip feet,anti-slip steps; double-sided; 150kg


Manufacturer: KISTENBERG

Manufacturer part number:
KLD4565-3020

Alternative designations: 5905197385402

TME Symbol:
KLD4565-3020

Specification

Manufacturer
KISTENBERG
Type of tool
ladder
Version
double-sided
Dimensions
470x435x630mm
Force
150kg
Manufacturer series
TITAN LADDER
Conform to the norm
EN-14183:2003
Tools features
  • anti-slip steps
  • non-slip feet
Gross weight3.7369 kg
EAN code5905197385402

WATCH VIDEO

See other products in this category: General Purpose Tools - Others KISTENBERG,
See other products from this series.:
*
KLD4565-3020
9 in TME stock
Net price for quantities from 1 pcs - 26.22 USDGross price for quantities from 1 pcs - 26.22 USD
Net price for quantities from 3 pcs - 22.95 USDGross price for quantities from 3 pcs - 22.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.