+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

208F

Scissors; textiles; Tool length: 203mm; Blade length: 89mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
208F
TME Symbol:
KLEIN-208F

Specification

Manufacturer
Klein Tools
Type of tool
scissors
Tools application
textiles
Tool length
203mm
Blade length
89mm
Material
carbon steel
Version
for right hand use, rounded, straight
Gross weight170 g
EAN code92644761287

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives Klein Tools,
*
208F
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 64.41 USDGross price for quantities from 1 pcs - 64.41 USD
Net price for quantities from 3 pcs - 60.38 USDGross price for quantities from 3 pcs - 60.38 USD
Net price for quantities from 6 pcs - 56.35 USDGross price for quantities from 6 pcs - 56.35 USD