+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

32308F

Screwdriver: universal-set; square,Phillips,slot; 10pcs.


Manufacturer: Klein Tools

Manufacturer part number:
32308F
TME Symbol:
KLEIN-32308F

Specification

Manufacturer
Klein Tools
Type of screwdriver
universal - set
Kind of bit
Phillips, slot, square
Quantity in set/package
10pcs.
Screwdriver features
  • magnetic
  • spare bits placed inside the handle
Kit contents
  • screwdriver bits
  • screwdriving grip
Gross weight140 g
EAN code92644329760

WATCH VIDEO

See other products in this category: Screwdrivers Sets Klein Tools,
*
32308F
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 22.99 USDGross price for quantities from 1 set - 22.99 USD
Net price for quantities from 3 set - 21.55 USDGross price for quantities from 3 set - 21.55 USD
Net price for quantities from 6 set - 20.12 USDGross price for quantities from 6 set - 20.12 USD