+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

32501HD

Tools set: screwdriver bits; Holder: C6,3mm; impact; 1/4"; 46pcs.


Manufacturer: Klein Tools

Manufacturer part number:
32501HD
TME Symbol:
KLEIN-32501HD

Specification

Manufacturer
Klein Tools
Type of tools set
screwdriver bits
Kind of bit
hex key, Phillips, Pozidriv®, slot, square, Torx®
Kind of holder
C6,3mm
Version
impact
Holder socket size - inch
1/4"
Quantity in set/package
46pcs.
Kit contents
  • adapter
  • screwdriving grip
Gross weight730 g
EAN code92644328534

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets Klein Tools,
*
32501HD
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 47.27 USDGross price for quantities from 1 set - 47.27 USD
Net price for quantities from 3 set - 44.32 USDGross price for quantities from 3 set - 44.32 USD
Net price for quantities from 6 set - 41.37 USDGross price for quantities from 6 set - 41.37 USD