+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

32931M

Socket: 6-angles; HEX 8mm,HEX 10mm; impact; Kit: adapter


Manufacturer: Klein Tools

Manufacturer part number:
32931M
TME Symbol:
KLEIN-32931M

Specification

Manufacturer
Klein Tools
Type of socket
6-angles
Socket size
HEX 8mm, HEX 10mm
Version
impact
Kit contents
adapter
Application
electric screwdriver
Gross weight40 g
EAN code92644326943

WATCH VIDEO

See other products in this category: Socket Wrenches Klein Tools,
*
32931M
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 12.63 USDGross price for quantities from 1 set - 12.63 USD
Net price for quantities from 3 set - 11.84 USDGross price for quantities from 3 set - 11.84 USD
Net price for quantities from 6 set - 11.04 USDGross price for quantities from 6 set - 11.04 USD