+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

450-200

Cable tie; L: 200mm; W: 6mm; black; nylon; 222N; Ømax: 45mm; -40÷85°C

NEW

Manufacturer: Klein Tools

Manufacturer part number:
450-200
TME Symbol:
KLEIN-450200

Specification

Manufacturer
Klein Tools
Type of cable accessories
cable tie
Length
0.2m
Tie width
6mm
Colour
black
Tie material
nylon
Tie strength
222N
Loop diameter max
45mm
Operating temperature
-40...85°C
Resistance to
UV rays
Gross weight140 g
EAN code92644583674

WATCH VIDEO

See other products in this category: Cable Ties Klein Tools,
*
450-200
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 11.48 USDGross price for quantities from 1 pcg - 11.48 USD
Net price for quantities from 5 pcg - 10.76 USDGross price for quantities from 5 pcg - 10.76 USD
Net price for quantities from 10 pcg - 10.03 USDGross price for quantities from 10 pcg - 10.03 USD