+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

600-1

Screwdriver: standard; slot; SL 5/16"; Blade length: 38mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
600-1
TME Symbol:
KLEIN-6001

Specification

Manufacturer
Klein Tools
Type of screwdriver
standard
Kind of bit
slot
Bit size - inch
SL 5/16"
Blade length
38mm
Overall length
87mm
Screwdriver features
ergonomic bicomponent antislip handle
Blade material
steel
Plating material
chromium
Gross weight50 g
EAN code92644850004

WATCH VIDEO

See other products in this category: Standard Screwdrivers Klein Tools,
*
600-1
0 in TME stock
Net price for quantities from 1 pcs - 11.16 USDGross price for quantities from 1 pcs - 11.16 USD
Net price for quantities from 3 pcs - 10.47 USDGross price for quantities from 3 pcs - 10.47 USD
Net price for quantities from 6 pcs - 9.77 USDGross price for quantities from 6 pcs - 9.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.