+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6013K

Screwdriver: standard; slot; SL 3/16"; Blade length: 76mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
6013K
TME Symbol:
KLEIN-6013K

Specification

Manufacturer
Klein Tools
Type of screwdriver
standard
Kind of bit
slot
Bit size - inch
SL 3/16"
Blade length
76mm
Overall length
147mm
Blade material
steel
Plating material
chromium
Gross weight30 g
EAN code92644853111

WATCH VIDEO

See other products in this category: Standard Screwdrivers Klein Tools,
*
6013K
0 in TME stock
Net price for quantities from 1 pcs - 14.11 USDGross price for quantities from 1 pcs - 14.11 USD
Net price for quantities from 3 pcs - 13.23 USDGross price for quantities from 3 pcs - 13.23 USD
Net price for quantities from 6 pcs - 12.35 USDGross price for quantities from 6 pcs - 12.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.