+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

601-6

Screwdriver: standard; slot; SL 3/16"; Blade length: 152mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
601-6
TME Symbol:
KLEIN-6016

Specification

Manufacturer
Klein Tools
Type of screwdriver
standard
Kind of bit
slot
Bit size - inch
SL 3/16"
Blade length
152mm
Overall length
248mm
Screwdriver features
ergonomic bicomponent antislip handle
Blade material
steel
Plating material
chromium
Gross weight70 g
EAN code92644850141

WATCH VIDEO

See other products in this category: Standard Screwdrivers Klein Tools,
*
601-6
0 in TME stock
Net price for quantities from 1 pcs - 11.46 USDGross price for quantities from 1 pcs - 11.46 USD
Net price for quantities from 4 pcs - 10.75 USDGross price for quantities from 4 pcs - 10.75 USD
Net price for quantities from 8 pcs - 10.03 USDGross price for quantities from 8 pcs - 10.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.