+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

602-10

Screwdriver: standard; slot; SL 3/8"; Blade length: 254mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
602-10
TME Symbol:
KLEIN-60210

Specification

Manufacturer
Klein Tools
Type of screwdriver
standard
Kind of bit
slot
Bit size - inch
SL 3/8"
Blade length
254mm
Overall length
392mm
Screwdriver features
ergonomic bicomponent antislip handle
Blade material
steel
Plating material
chromium
Gross weight270 g
EAN code92644850288

WATCH VIDEO

See other products in this category: Standard Screwdrivers Klein Tools,
*
602-10
0 in TME stock
Net price for quantities from 1 pcs - 27.39 USDGross price for quantities from 1 pcs - 27.39 USD
Net price for quantities from 3 pcs - 25.68 USDGross price for quantities from 3 pcs - 25.68 USD
Net price for quantities from 6 pcs - 23.97 USDGross price for quantities from 6 pcs - 23.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.