+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

602-3

Screwdriver: standard; slot; SL 7/32"; Blade length: 76mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
602-3
TME Symbol:
KLEIN-6023

Specification

Manufacturer
Klein Tools
Type of screwdriver
standard
Kind of bit
slot
Bit size - inch
SL 7/32"
Blade length
76mm
Overall length
171mm
Screwdriver features
ergonomic bicomponent antislip handle
Blade material
steel
Plating material
chromium
Gross weight70 g
EAN code92644850202

WATCH VIDEO

See other products in this category: Standard Screwdrivers Klein Tools,
*
602-3
0 in TME stock
Net price for quantities from 1 pcs - 13.82 USDGross price for quantities from 1 pcs - 13.82 USD
Net price for quantities from 3 pcs - 12.97 USDGross price for quantities from 3 pcs - 12.97 USD
Net price for quantities from 6 pcs - 12.10 USDGross price for quantities from 6 pcs - 12.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.