+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

602-4

Screwdriver: standard; slot; SL 1/4"; Blade length: 102mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
602-4
TME Symbol:
KLEIN-6024

Specification

Manufacturer
Klein Tools
Type of screwdriver
standard
Kind of bit
slot
Bit size - inch
SL 1/4"
Blade length
102mm
Overall length
212mm
Screwdriver features
ergonomic bicomponent antislip handle
Blade material
steel
Plating material
chromium
Gross weight110 g
EAN code92644850226

WATCH VIDEO

See other products in this category: Standard Screwdrivers Klein Tools,
*
602-4
0 in TME stock
Net price for quantities from 1 pcs - 13.41 USDGross price for quantities from 1 pcs - 13.41 USD
Net price for quantities from 3 pcs - 12.57 USDGross price for quantities from 3 pcs - 12.57 USD
Net price for quantities from 6 pcs - 11.73 USDGross price for quantities from 6 pcs - 11.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.