+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

602-6

Screwdriver: standard; slot; SL 5/16"; Blade length: 152mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
602-6
TME Symbol:
KLEIN-6026

Specification

Manufacturer
Klein Tools
Type of screwdriver
standard
Kind of bit
slot
Bit size - inch
SL 5/16"
Blade length
152mm
Overall length
278mm
Screwdriver features
ergonomic bicomponent antislip handle
Blade material
steel
Plating material
chromium
Gross weight160 g
EAN code92644850240

WATCH VIDEO

See other products in this category: Standard Screwdrivers Klein Tools,
*
602-6
0 in TME stock
Net price for quantities from 1 pcs - 18.40 USDGross price for quantities from 1 pcs - 18.40 USD
Net price for quantities from 3 pcs - 17.26 USDGross price for quantities from 3 pcs - 17.26 USD
Net price for quantities from 6 pcs - 16.10 USDGross price for quantities from 6 pcs - 16.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.