+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6026K

Screwdriver: standard; slot; SL 5/16"; Blade length: 152mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
6026K
TME Symbol:
KLEIN-6026K

Specification

Manufacturer
Klein Tools
Type of screwdriver
standard
Kind of bit
slot
Bit size - inch
SL 5/16"
Blade length
152mm
Overall length
284mm
Blade material
steel
Plating material
chromium
Gross weight170 g
EAN code92644853098

WATCH VIDEO

See other products in this category: Standard Screwdrivers Klein Tools,
*
6026K
0 in TME stock
Net price for quantities from 1 pcs - 19.07 USDGross price for quantities from 1 pcs - 19.07 USD
Net price for quantities from 3 pcs - 17.89 USDGross price for quantities from 3 pcs - 17.89 USD
Net price for quantities from 6 pcs - 16.70 USDGross price for quantities from 6 pcs - 16.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.