+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

603-1

Screwdriver: standard; Phillips; PH2; Blade length: 38mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
603-1
TME Symbol:
KLEIN-6031

Specification

Manufacturer
Klein Tools
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH2
Blade length
38mm
Overall length
87mm
Blade material
steel
Plating material
chromium
Gross weight50 g
EAN code92644850325

WATCH VIDEO

See other products in this category: Standard Screwdrivers Klein Tools,
*
603-1
0 in TME stock
Net price for quantities from 1 pcs - 11.31 USDGross price for quantities from 1 pcs - 11.31 USD
Net price for quantities from 3 pcs - 10.61 USDGross price for quantities from 3 pcs - 10.61 USD
Net price for quantities from 6 pcs - 9.90 USDGross price for quantities from 6 pcs - 9.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.