+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

603-6

Screwdriver: standard; Phillips; PH3; Blade length: 152mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
603-6
TME Symbol:
KLEIN-6036

Specification

Manufacturer
Klein Tools
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH3
Blade length
152mm
Overall length
279mm
Plating material
chromium
Gross weight160 g
EAN code92644850387

WATCH VIDEO

See other products in this category: Standard Screwdrivers Klein Tools,
*
603-6
0 in TME stock
Net price for quantities from 1 pcs - 16.60 USDGross price for quantities from 1 pcs - 16.60 USD
Net price for quantities from 3 pcs - 15.58 USDGross price for quantities from 3 pcs - 15.58 USD
Net price for quantities from 6 pcs - 14.54 USDGross price for quantities from 6 pcs - 14.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.