+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

605-6B

Screwdriver: standard; slot; SL 1/4"; Blade length: 152mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
605-6B
TME Symbol:
KLEIN-6056B

Specification

Manufacturer
Klein Tools
Type of screwdriver
standard
Kind of bit
slot
Bit size - inch
SL 1/4"
Blade length
152mm
Overall length
263mm
Blade material
steel
Plating material
chromium
Gross weight140 g
EAN code92644850479

WATCH VIDEO

See other products in this category: Standard Screwdrivers Klein Tools,
*
605-6B
0 in TME stock
Net price for quantities from 1 pcs - 14.42 USDGross price for quantities from 1 pcs - 14.42 USD
Net price for quantities from 4 pcs - 13.53 USDGross price for quantities from 4 pcs - 13.53 USD
Net price for quantities from 8 pcs - 12.63 USDGross price for quantities from 8 pcs - 12.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.