+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

608-8

Screwdriver: standard; slot; SL 1/8"; Blade length: 203mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
608-8
TME Symbol:
KLEIN-6088

Specification

Manufacturer
Klein Tools
Type of screwdriver
standard
Kind of bit
slot
Bit size - inch
SL 1/8"
Blade length
203mm
Overall length
273mm
Plating material
chromium
Gross weight20 g
EAN code92644854699

WATCH VIDEO

See other products in this category: Standard Screwdrivers Klein Tools,
*
608-8
0 in TME stock
Net price for quantities from 1 pcs - 12.74 USDGross price for quantities from 1 pcs - 12.74 USD
Net price for quantities from 3 pcs - 11.94 USDGross price for quantities from 3 pcs - 11.94 USD
Net price for quantities from 6 pcs - 11.15 USDGross price for quantities from 6 pcs - 11.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.