+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

646-3/8

Screwdriver: standard; 6-angles socket; HEX 3/8"

NEW

Manufacturer: Klein Tools

Manufacturer part number:
646-3/8
TME Symbol:
KLEIN-64638

Specification

Manufacturer
Klein Tools
Type of screwdriver
standard
Kind of bit
6-angles socket
Bit size - inch
HEX 3/8"
Blade length
152mm
Overall length
248mm
Blade material
steel
Plating material
chromium
Screwdriver features
  • ergonomic bicomponent antislip handle
  • hollow shaft
Gross weight140 g
EAN code92644650345

WATCH VIDEO

See other products in this category: Standard Screwdrivers Klein Tools,
*
646-3/8
0 in TME stock
Net price for quantities from 1 pcs - 16.85 USDGross price for quantities from 1 pcs - 16.85 USD
Net price for quantities from 3 pcs - 15.80 USDGross price for quantities from 3 pcs - 15.80 USD
Net price for quantities from 6 pcs - 14.74 USDGross price for quantities from 6 pcs - 14.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.