+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

65500KNECT

Socket: 6-angles-set; inch,metric,socket spanner,impact; KNECT™


Manufacturer: Klein Tools

Manufacturer part number:
65500KNECT
TME Symbol:
KLEIN-65500KNECT

Specification

Manufacturer
Klein Tools
Type of socket
6-angles - set
Kind of wrench
impact, inch, metric, socket spanner
Material
Chrom-molybdenum steel, Chrom-vanadium steel
Holder socket size - inch
1/2", 1/4", 3/8"
Manufacturer series
KNECT™
Quantity in set/package
39pcs.
Kit contents
  • adapter
  • handle
  • screwdriver bits
  • socket bits
Gross weight2.29 kg
EAN code92644380259

WATCH VIDEO

See other products in this category: Wrenches Sets Klein Tools,
See other products from this series.:
*
65500KNECT
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 227.85 USDGross price for quantities from 1 set - 227.85 USD
Net price for quantities from 3 set - 213.61 USDGross price for quantities from 3 set - 213.61 USD
Net price for quantities from 6 set - 199.36 USDGross price for quantities from 6 set - 199.36 USD