+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

671-6

Screwdriver: standard; slot; SL 1/4"; Blade length: 152mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
671-6
TME Symbol:
KLEIN-6716

Specification

Manufacturer
Klein Tools
Type of screwdriver
standard
Kind of bit
slot
Bit size - inch
SL 1/4"
Blade length
152mm
Overall length
248mm
Blade material
steel
Plating material
chromium
Gross weight90 g
EAN code92644851803

WATCH VIDEO

See other products in this category: Standard Screwdrivers Klein Tools,
*
671-6
0 in TME stock
Net price for quantities from 1 pcs - 13.47 USDGross price for quantities from 1 pcs - 13.47 USD
Net price for quantities from 3 pcs - 12.63 USDGross price for quantities from 3 pcs - 12.63 USD
Net price for quantities from 6 pcs - 11.79 USDGross price for quantities from 6 pcs - 11.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.