+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

85076INS

Screwdriver: insulated-set; square,Phillips,slot; PH1,PH2,RB2

NEW

Manufacturer: Klein Tools

Manufacturer part number:
85076INS
TME Symbol:
KLEIN-85076INS

Specification

Manufacturer
Klein Tools
Type of screwdriver
insulated - set
Kind of bit
Phillips, slot, square
Bit size
PH1, PH2, RB2
Bit size - inch
SL 3/16"
Conform to the norm
ASTM F1505-16 IEC 60900
Screwdriver features
handle has a suspension hole
Quantity in set/package
6pcs.
Gross weight664.5 g
EAN code92644851117

WATCH VIDEO

See other products in this category: Screwdrivers Sets Klein Tools,
*
85076INS
6 in TME stock
Net price for quantities from 1 set - 46.34 USDGross price for quantities from 1 set - 46.34 USD
Net price for quantities from 3 set - 43.44 USDGross price for quantities from 3 set - 43.44 USD
Net price for quantities from 6 set - 40.55 USDGross price for quantities from 6 set - 40.55 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.