+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

935RBLT

Level; L: 229mm; magnetic,with backlight


Manufacturer: Klein Tools

Manufacturer part number:
935RBLT
TME Symbol:
KLEIN-935RBLT

Specification

Manufacturer
Klein Tools
Type of tool
level
Length
229mm
Material
aluminium
Version
magnetic, with backlight
Power supply
  • battery AAA x2
Measurement tool features
  • diagonal level 45°
  • horizontal level
  • vertical level
Gross weight347 g
EAN code92644935039

WATCH VIDEO

See other products in this category: Measuring Tools Klein Tools,
*
935RBLT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 41.12 USDGross price for quantities from 1 pcs - 41.12 USD
Net price for quantities from 3 pcs - 38.55 USDGross price for quantities from 3 pcs - 38.55 USD
Net price for quantities from 6 pcs - 35.99 USDGross price for quantities from 6 pcs - 35.99 USD