+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D200028GLW

Pliers: cutting; side; fluorescent,handles with plastic grips


Manufacturer: Klein Tools

Manufacturer part number:
D200028GLW
TME Symbol:
KLEIN-D200028GLW

Specification

Manufacturer
Klein Tools
Type of pliers
cutting
Kind of pliers
side
Tool material
steel
Pliers length
203mm
Oblique pliers/knives features
  • fluorescent
  • handles with plastic grips
Pliers/knives application
  • ACSR wire
  • for cut bolts, nails, rivets, etc.
Gross weight317 g
EAN code92644380044

WATCH VIDEO

See other products in this category: Cutting Pliers Klein Tools,
*
D200028GLW
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 45.46 USDGross price for quantities from 1 pcs - 45.46 USD
Net price for quantities from 4 pcs - 42.62 USDGross price for quantities from 4 pcs - 42.62 USD
Net price for quantities from 8 pcs - 39.78 USDGross price for quantities from 8 pcs - 39.78 USD