+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

D2000-9NETP

Pliers: cutting; universal; 237mm; Grip capac: max.36mm


Manufacturer: Klein Tools

Manufacturer part number:
D2000-9NETP
TME Symbol:
KLEIN-D20009NETP

Specification

Manufacturer
Klein Tools
Type of pliers
cutting
Kind of pliers
universal
Pliers/knives application
for electrical technicians
Pliers length
237mm
Grip capacity
max. 36mm
Gross weight500 g
EAN code92644700903

WATCH VIDEO

See other products in this category: Cutting Pliers Klein Tools,
*
D2000-9NETP
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 59.48 USDGross price for quantities from 1 pcs - 59.48 USD
Net price for quantities from 3 pcs - 55.77 USDGross price for quantities from 3 pcs - 55.77 USD
Net price for quantities from 6 pcs - 52.05 USDGross price for quantities from 6 pcs - 52.05 USD