+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D201-8

Pliers; cutting,universal; 218mm; Grip capac: max.40mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
D201-8
TME Symbol:
KLEIN-D2018

Specification

Manufacturer
Klein Tools
Type of tool
pliers
Kind of pliers
cutting, universal
Tool material
steel
Pliers/knives application
for electrical technicians
Pliers length
218mm
Grip capacity
max. 40mm
Gross weight420 g
EAN code92644700132

WATCH VIDEO

See other products in this category: Cutting Pliers Klein Tools,
*
D201-8
0 in TME stock
Net price for quantities from 1 pcs - 44.84 USDGross price for quantities from 1 pcs - 44.84 USD
Net price for quantities from 3 pcs - 42.04 USDGross price for quantities from 3 pcs - 42.04 USD
Net price for quantities from 6 pcs - 39.23 USDGross price for quantities from 6 pcs - 39.23 USD
No. of pieces (Multiplicity: 1)