+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D201-8NE

Pliers; universal; Pliers len: 218mm; Grip capac: max.40mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
D201-8NE
TME Symbol:
KLEIN-D2018NE

Specification

Manufacturer
Klein Tools
Type of tool
pliers
Kind of pliers
universal
Pliers length
218mm
Tool material
steel
Grip capacity
max. 40mm
Oblique pliers/knives features
  • handles with plastic grips
  • induction hardened blades
Gross weight444 g
EAN code92644700163

WATCH VIDEO

See other products in this category: Universal Pliers Klein Tools,
*
D201-8NE
0 in TME stock
Net price for quantities from 1 pcs - 59.90 USDGross price for quantities from 1 pcs - 59.90 USD
Net price for quantities from 3 pcs - 56.15 USDGross price for quantities from 3 pcs - 56.15 USD
Net price for quantities from 6 pcs - 52.40 USDGross price for quantities from 6 pcs - 52.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.