+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D202-6C

Pliers; side,cutting; handles with plastic grips; 156mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
D202-6C
TME Symbol:
KLEIN-D2026C

Specification

Manufacturer
Klein Tools
Type of tool
pliers
Kind of pliers
cutting, side
Oblique pliers/knives features
handles with plastic grips
Tool material
steel
Pliers length
156mm
Grip capacity
max. 21mm
Gross weight140 g
EAN code92644720123

WATCH VIDEO

See other products in this category: Cutting Pliers Klein Tools,
*
D202-6C
0 in TME stock
Net price for quantities from 1 pcs - 41.78 USDGross price for quantities from 1 pcs - 41.78 USD
Net price for quantities from 3 pcs - 39.17 USDGross price for quantities from 3 pcs - 39.17 USD
Net price for quantities from 6 pcs - 36.57 USDGross price for quantities from 6 pcs - 36.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.