+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D209-4C

Pliers; side,cutting; handles with plastic grips,return spring

NEW

Manufacturer: Klein Tools

Manufacturer part number:
D209-4C
TME Symbol:
KLEIN-D2094C

Specification

Manufacturer
Klein Tools
Type of tool
pliers
Kind of pliers
cutting, side
Tool material
steel
Pliers/knives application
PCB
Pliers length
108mm
Grip capacity
max. 19mm
Oblique pliers/knives features
  • handles with plastic grips
  • return spring
Gross weight87.04 g
EAN code92644722004

WATCH VIDEO

See other products in this category: Cutting Pliers Klein Tools,
*
D209-4C
6 in TME stock
Net price for quantities from 1 pcs - 42.89 USDGross price for quantities from 1 pcs - 42.89 USD
Net price for quantities from 3 pcs - 40.21 USDGross price for quantities from 3 pcs - 40.21 USD
Net price for quantities from 6 pcs - 37.53 USDGross price for quantities from 6 pcs - 37.53 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 6 pcs