+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D210-6C

Pliers; side,cutting; handles with plastic grips,return spring

NEW

Manufacturer: Klein Tools

Manufacturer part number:
D210-6C
TME Symbol:
KLEIN-D2106C

Specification

Manufacturer
Klein Tools
Type of tool
pliers
Kind of pliers
cutting, side
Tool material
steel
Pliers/knives application
PCB
Pliers length
156mm
Grip capacity
max. 19mm
Oblique pliers/knives features
  • handles with plastic grips
  • return spring
Gross weight130 g
EAN code92644722066

WATCH VIDEO

See other products in this category: Cutting Pliers Klein Tools,
*
D210-6C
0 in TME stock
Net price for quantities from 1 pcs - 53.60 USDGross price for quantities from 1 pcs - 53.60 USD
Net price for quantities from 3 pcs - 50.25 USDGross price for quantities from 3 pcs - 50.25 USD
Net price for quantities from 6 pcs - 46.90 USDGross price for quantities from 6 pcs - 46.90 USD
No. of pieces (Multiplicity: 1)