+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D248-8

Pliers; side,cutting; handles with plastic grips; 204mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
D248-8
TME Symbol:
KLEIN-D2488

Specification

Manufacturer
Klein Tools
Type of tool
pliers
Kind of pliers
cutting, side
Oblique pliers/knives features
handles with plastic grips
Tool material
steel
Pliers length
204mm
Grip capacity
max. 19mm
Gross weight270 g
EAN code92644720703

WATCH VIDEO

See other products in this category: Cutting Pliers Klein Tools,
*
D248-8
0 in TME stock
Net price for quantities from 1 pcs - 36.89 USDGross price for quantities from 1 pcs - 36.89 USD
Net price for quantities from 3 pcs - 34.60 USDGross price for quantities from 3 pcs - 34.60 USD
Net price for quantities from 6 pcs - 32.29 USDGross price for quantities from 6 pcs - 32.29 USD
No. of pieces (Multiplicity: 1)