+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D275-5

Pliers; side,cutting; 128mm; Grip capac: max.5mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
D275-5
TME Symbol:
KLEIN-D2755

Specification

Manufacturer
Klein Tools
Type of tool
pliers
Kind of pliers
cutting, side
Pliers length
128mm
Grip capacity
max. 5mm
Gross weight74.94 g
EAN code92644720802

WATCH VIDEO

See other products in this category: Cutting Pliers Klein Tools,
*
D275-5
6 in TME stock
Net price for quantities from 1 pcs - 17.04 USDGross price for quantities from 1 pcs - 17.04 USD
Net price for quantities from 3 pcs - 15.98 USDGross price for quantities from 3 pcs - 15.98 USD
Net price for quantities from 6 pcs - 14.92 USDGross price for quantities from 6 pcs - 14.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.