+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D502-6

Pliers: adjustable; Pliers len: 166mm; Grip capac: max.22mm


Manufacturer: Klein Tools

Manufacturer part number:
D502-6
TME Symbol:
KLEIN-D5026

Specification

Manufacturer
Klein Tools
Type of pliers
adjustable
Pliers length
166mm
Grip capacity
max. 22mm
Oblique pliers/knives features
  • handles with plastic grips
  • induction hardened blades
Gross weight190 g
EAN code92644730023

WATCH VIDEO

See other products in this category: Adjustable Pliers Klein Tools,
*
D502-6
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 57.12 USDGross price for quantities from 1 pcs - 57.12 USD
Net price for quantities from 3 pcs - 53.56 USDGross price for quantities from 3 pcs - 53.56 USD
Net price for quantities from 6 pcs - 49.98 USDGross price for quantities from 6 pcs - 49.98 USD