+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D50510

Pliers: adjustable; Pliers len: 247mm; alloy steel


Manufacturer: Klein Tools

Manufacturer part number:
D50510
TME Symbol:
KLEIN-D50510

Specification

Manufacturer
Klein Tools
Type of pliers
adjustable
Pliers length
247mm
Tool material
alloy steel
Grip capacity
max. 54mm
Oblique pliers/knives features
handles with plastic grips
Gross weight350 g
EAN code92644730313

WATCH VIDEO

See other products in this category: Adjustable Pliers Klein Tools,
*
D50510
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 22.27 USDGross price for quantities from 1 pcs - 22.27 USD
Net price for quantities from 3 pcs - 20.88 USDGross price for quantities from 3 pcs - 20.88 USD
Net price for quantities from 6 pcs - 19.48 USDGross price for quantities from 6 pcs - 19.48 USD