+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ET140

Hygrometer; LCD; 0÷100%RH; 0÷35%RH; Wood humid.measur.accur: ± 4%

NEW

Manufacturer: Klein Tools

Manufacturer part number:
ET140
TME Symbol:
KLEIN-ET140

Specification

Manufacturer
Klein Tools
Type of meter
hygrometer
Kind of display used
LCD
Measurement
building materials humidity, wood humidity
Humidity measuring range
0...100% RH
Wood humidity measuring range
0...35% RH
Wood humidity measuring accuracy
± 4%
Dimensions
152x64x25mm
Resistance to
fall from 2m height
Illumination
yes
Power supply
  • battery 9V x1
Measuring instrument features
  • automatic power-off
  • autoranging
  • HOLD function
Gross weight259.7 g
See other products in this category: Hygrometers Klein Tools,
*
ET140
0 in TME stock
Net price for quantities from 1 pcs - 56.11 USDGross price for quantities from 1 pcs - 56.11 USD
Net price for quantities from 3 pcs - 52.60 USDGross price for quantities from 3 pcs - 52.60 USD
Net price for quantities from 6 pcs - 49.09 USDGross price for quantities from 6 pcs - 49.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.