+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ET16

Inspection camera; Cam.res: 640x480; Len: 3m; Probe dia: 9mm; USB C

NEW

Manufacturer: Klein Tools

Manufacturer part number:
ET16
TME Symbol:
KLEIN-ET16

Specification

Manufacturer
Klein Tools
Type of meter
inspection camera
Camera resolution
640x480
Cable length
3m
Probe diameter
9mm
IP rating
IP67 (probe)
Resistance to
fall from 2m height
Dimensions
94x30x24mm
Weight with battery
510g
Measuring instrument features
LED for measurement spot illumination
Max picture resolution
640x480px
Software
Klein Borescope App
Connection
USB C
Refresh rate
25Hz
Standard equipment
  • soft case
  • USB adapter
  • user's manual
Interface
  • USB C
  • WiFi
Gross weight350 g
See other products in this category: Inspection Cameras, Boroscopes Klein Tools,
*
ET16
0 in TME stock
Net price for quantities from 1 pcs - 55.74 USDGross price for quantities from 1 pcs - 55.74 USD
Net price for quantities from 3 pcs - 52.26 USDGross price for quantities from 3 pcs - 52.26 USD
Net price for quantities from 6 pcs - 48.77 USDGross price for quantities from 6 pcs - 48.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.