+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ET19

Inspection camera; Display: LCD 4,3"; Cam.res: 1280x720; Len: 3m

NEW

Manufacturer: Klein Tools

Manufacturer part number:
ET19
TME Symbol:
KLEIN-ET19

Specification

Manufacturer
Klein Tools
Type of meter
inspection camera
Kind of display used
LCD 4,3"
Camera resolution
1280x720
Cable length
3m
Probe diameter
5.5mm
IP rating
IP67 (probe)
Resistance to
fall from 2m height
Dimensions
168x81x38mm
Weight with battery
534g
Max picture resolution
854x480px
Memory capacity
2GB
Connection
USB C
Refresh rate
15Hz
Power supply
  • rechargeable battery Li-Ion x1
Measuring instrument features
  • digital zoom x1
  • digital zoom x2
  • digital zoom x3
  • LED for measurement spot illumination
Standard equipment
  • battery charger/power supply
  • hand strap
  • magnetic hanging strap
  • neckstrap
  • soft case
  • USB cable
Interface
  • USB C
  • WiFi
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 2000mAh x1
Gross weight244 g
See other products in this category: Inspection Cameras, Boroscopes Klein Tools,
*
ET19
0 in TME stock
Net price for quantities from 1 pcs - 205.93 USDGross price for quantities from 1 pcs - 205.93 USD
Net price for quantities from 3 pcs - 193.05 USDGross price for quantities from 3 pcs - 193.05 USD
Net price for quantities from 6 pcs - 180.18 USDGross price for quantities from 6 pcs - 180.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.