+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HD213-9NETH

Pliers; cutting,universal; 237mm; Grip capac: max.35mm

NEW

Manufacturer: Klein Tools

Manufacturer part number:
HD213-9NETH
TME Symbol:
KLEIN-HD2139NETH

Specification

Manufacturer
Klein Tools
Type of tool
pliers
Kind of pliers
cutting, universal
Tool material
hardened steel
Pliers/knives application
for electrical technicians
Pliers length
237mm
Grip capacity
max. 35mm
Oblique pliers/knives features
  • handles with plastic grips
  • induction hardened blades
Gross weight540 g
EAN code92644700521

WATCH VIDEO

See other products in this category: Cutting Pliers Klein Tools,
*
HD213-9NETH
0 in TME stock
Net price for quantities from 1 pcs - 63.12 USDGross price for quantities from 1 pcs - 63.12 USD
Net price for quantities from 3 pcs - 59.18 USDGross price for quantities from 3 pcs - 59.18 USD
Net price for quantities from 6 pcs - 55.23 USDGross price for quantities from 6 pcs - 55.23 USD
No. of pieces (Multiplicity: 1)