+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IR5

Infrared thermometer; LCD; -30÷400°C; Accur.(IR): ±(0.8%+1°C)


Manufacturer: Klein Tools

Manufacturer part number:
IR5
TME Symbol:
KLEIN-IR5

Specification

Manufacturer
Klein Tools
Type of meter
infrared thermometer
Kind of display used
LCD
Non-contact temperature measuring range
-30...400°C
Non-contact temperature measuring accuracy
±(0.8% + 1°C)
Non-contact temperature measuring resolution
0.1°C
Optical resolution
12:1
Emissivity value
0,1...1
Response time
<0.25s
Measurement
non-contact temeprature (IR)
Measuring unit
°C, °F
Body dimensions
173x115x47mm
Weight with battery
279g
Resistance to
fall from 2m height
Operating temperature
0...50°C
Storage temperature
-20...60°C
Power supply
  • battery 9V x1
Measuring instrument features
  • automatic power-off
  • laser sight
  • MIN/MAX/DIF/AVG function
Battery/ rechargeable battery
  • battery 9V x1
Gross weight875.1 g
See other products in this category: Pirometers Klein Tools,
*
IR5
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 72.55 USDGross price for quantities from 1 pcs - 72.55 USD
Net price for quantities from 3 pcs - 68.01 USDGross price for quantities from 3 pcs - 68.01 USD
Net price for quantities from 6 pcs - 63.48 USDGross price for quantities from 6 pcs - 63.48 USD