+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

J2000-59

Pliers: cutting; side; ergonomic two-component handles; 227mm


Manufacturer: Klein Tools

Manufacturer part number:
J2000-59
TME Symbol:
KLEIN-J200059

Specification

Manufacturer
Klein Tools
Type of pliers
cutting
Kind of pliers
side
Oblique pliers/knives features
ergonomic two-component handles
Pliers length
227mm
Grip capacity
max. 7mm
Gross weight508.3 g
EAN code92644720512

WATCH VIDEO

See other products in this category: Cutting Pliers Klein Tools,
*
J2000-59
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 56.24 USDGross price for quantities from 1 pcs - 56.24 USD
Net price for quantities from 3 pcs - 52.72 USDGross price for quantities from 3 pcs - 52.72 USD
Net price for quantities from 6 pcs - 49.20 USDGross price for quantities from 6 pcs - 49.20 USD