+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MM325

Digital multimeter; LCD; (2000); VDC: 200mV,2V,20V,200V,600V

NEW

Manufacturer: Klein Tools

Manufacturer part number:
MM325
TME Symbol:
KLEIN-MM325

Specification

Manufacturer
Klein Tools
Type of meter
digital multimeter
Measurement
AC voltage, DC current, DC voltage, resistance
Kind of display used
LCD
Display parameters
(2000)
DC voltage measuring range
200mV/2V/20V/200V/600V
DC voltage measuring accuracy
±(0.5% + 3 digit) @(200mV...20V), ±(0.8% + 3 digit) @(200V...600V)
AC voltage measuring range
200V/600V
AC voltage measuring accuracy
±(1% + 3 digit) @200V, ±(1.2% + 5 digit) @600V
DC current measuring range
0.2mA/20mA/200mA/10A
DC current measuring accuracy
±(1% + 5 digit) @(200µA...200mA), ±(2% + 5 digit) @10A
Resistance measuring range
200Ω/2kΩ/20kΩ/200kΩ/2MΩ
Diode test
2V
Conform to the norm
CAT III 600V EN 61010-1 EN 61010-2-030 EN 61010-2-033 EN 61326-1
Resistance to
fall from 2m height
Dimensions (W x H x D)
162.7x79.4x46.6mm
Illumination
yes
Resistance measuring accuracy
  • ±(0.8%+3 digit)@(200Ω...200kΩ)
  • ±(1%+3% range)@(2MΩ)
Power supply
  • battery AAA x2
Standard equipment
  • test leads ( 2pcs.)
  • user's manual
Measuring instrument features
  • automatic power-off
  • HOLD function
  • low battery indicator
Battery/ rechargeable battery
  • battery AAA x2
Gross weight453.4 g
See other products in this category: Portable digital multimeters Klein Tools,
*
MM325
6 in TME stock
Net price for quantities from 1 pcs - 43.02 USDGross price for quantities from 1 pcs - 43.02 USD
Net price for quantities from 3 pcs - 40.33 USDGross price for quantities from 3 pcs - 40.33 USD
Net price for quantities from 6 pcs - 37.64 USDGross price for quantities from 6 pcs - 37.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.