+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

975106101

Clip-on probe; pincers type; 3A; red; Grip capac: max.3mm; 2mm


Manufacturer: HIRSCHMANN T&M

Manufacturer part number:
975106101
TME Symbol:
KLEPS1600RT

Specification

Manufacturer
HIRSCHMANN T&M
Type of test accessories
clip-on probe
Kind of clip-on probe
pincers type
Current rating
3A
Colour
red
Grip capacity
max. 3mm
Socket size
2mm
Overall length
100mm
Conform to the norm
CAT II 1000V EN 61010
Max. contact resistance:
50mΩ
Engineering PN
975106101
Operating temperature
-25...70°C
Dimensions
Gross weight6.757 g
Certificates
See other products in this category: Test hooks HIRSCHMANN T&M,
*
975106101
24 in TME stock
Net price for quantities from 1 pcs - 9.53 USDGross price for quantities from 1 pcs - 9.53 USD
Net price for quantities from 5 pcs - 8.54 USDGross price for quantities from 5 pcs - 8.54 USD
Net price for quantities from 10 pcs - 7.75 USDGross price for quantities from 10 pcs - 7.75 USD
Net price for quantities from 30 pcs - 7.06 USDGross price for quantities from 30 pcs - 7.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs