+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

931467101

Clip-on probe; hook type; 6A; 60VDC; red; Plating: gold-plated

Manufacturer: HIRSCHMANN T&M

Manufacturer part number:
931467101
TME Symbol:
KLEPS2-RT

Specification

Manufacturer
HIRSCHMANN T&M
Type of test accessories
clip-on probe
Kind of clip-on probe
hook type
Current rating
6A
Rated voltage
60V DC
Colour
red
Contact plating
gold-plated
Overall length
57.5mm
Engineering PN
931467101
Operating temperature
-25...70°C
Dimensions
Gross weight1.93 g
See other products in this category: Test hooks HIRSCHMANN T&M,
*
931467101
142 in TME stock
Net price for quantities from 1 pcs - 3.13 USDGross price for quantities from 1 pcs - 3.13 USD
Net price for quantities from 10 pcs - 2.94 USDGross price for quantities from 10 pcs - 2.94 USD
Net price for quantities from 50 pcs - 2.63 USDGross price for quantities from 50 pcs - 2.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs